
LTV-824S-TA1 | |
---|---|
DigiKey Part Number | 160-LTV-824S-TA1TR-ND - Tape & Reel (TR) 160-LTV-824S-TA1CT-ND - Cut Tape (CT) 160-LTV-824S-TA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-824S-TA1 |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 20% @ 1mA | |
Current Transfer Ratio (Max) | 300% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.86000 | $6.86 |
10 | $4.77900 | $47.79 |
100 | $3.50290 | $350.29 |
500 | $2.93348 | $1,466.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.74666 | $2,746.66 |
2,000 | $2.58811 | $5,176.22 |
3,000 | $2.50677 | $7,520.31 |
5,000 | $2.41487 | $12,074.35 |
7,000 | $2.36020 | $16,521.40 |
10,000 | $2.30688 | $23,068.80 |
25,000 | $2.18915 | $54,728.75 |