


LTST-T680KSWT | |
---|---|
DigiKey Part Number | 160-2181-2-ND - Tape & Reel (TR) 160-2181-1-ND - Cut Tape (CT) 160-2181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-T680KSWT |
Description | LED YELLOW DIFFUSED 2SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.73300 | $17.33 |
100 | $1.22260 | $122.26 |
500 | $0.99024 | $495.12 |
1,000 | $0.91339 | $913.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.84791 | $1,695.82 |
4,000 | $0.79220 | $3,168.80 |
6,000 | $0.76357 | $4,581.42 |
10,000 | $0.73120 | $7,312.00 |
14,000 | $0.71192 | $9,966.88 |
20,000 | $0.69311 | $13,862.20 |
50,000 | $0.65155 | $32,577.50 |
100,000 | $0.62566 | $62,566.00 |