


LTST-S115TGKFKT | |
|---|---|
DigiKey Part Number | 160-2261-2-ND - Tape & Reel (TR) 160-2261-1-ND - Cut Tape (CT) 160-2261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S115TGKFKT |
Description | LED GREEN/ORANGE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green, Orange 525nm Green, 605nm Orange LED Indication - Discrete 3.2V Green, 2V Orange 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.2V Green, 2V Orange | |
Current - Test | 20mA Green, 20mA Orange | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 530nm Green, 611nm Orange | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $2.17000 | $21.70 |
| 100 | $1.54440 | $154.44 |
| 500 | $1.26000 | $630.00 |
| 1,000 | $1.16618 | $1,166.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.04521 | $3,135.63 |
| 6,000 | $0.98352 | $5,901.12 |
| 9,000 | $0.95186 | $8,566.74 |
| 15,000 | $0.91609 | $13,741.35 |
| 21,000 | $0.89481 | $18,791.01 |
| 30,000 | $0.87405 | $26,221.50 |
| 75,000 | $0.82821 | $62,115.75 |


