Red, Green, Blue (RGB) 623nm Red, 528nm Green, 471nm Blue LED Indication - Discrete 1.85V Red, 2.9V Green, 2.9V Blue 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTST-E143EGBW-P1

DigiKey Part Number
160-LTST-E143EGBW-P1TR-ND - Tape & Reel (TR)
160-LTST-E143EGBW-P1CT-ND - Cut Tape (CT)
160-LTST-E143EGBW-P1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-E143EGBW-P1
Description
LED RGB DIFFUSED SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 623nm Red, 528nm Green, 471nm Blue LED Indication - Discrete 1.85V Red, 2.9V Green, 2.9V Blue 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
1.55mm x 1.55mm
Voltage - Forward (Vf) (Typ)
1.85V Red, 2.9V Green, 2.9V Blue
Current - Test
5mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Size / Dimension
1.55mm L x 1.55mm W
Height (Max)
0.75mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,090
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.26000$3.26
10$2.21900$22.19
100$1.58110$158.11
500$1.29052$645.26
1,000$1.19489$1,194.89
2,000$1.11339$2,226.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.04415$4,176.60
8,000$0.98537$7,882.96
12,000$0.95522$11,462.64
20,000$0.92117$18,423.40
28,000$0.90092$25,225.76
40,000$0.88117$35,246.80
Manufacturers Standard Package