


LTST-C930KRKT | |
|---|---|
DigiKey Part Number | 160-1463-2-ND - Tape & Reel (TR) 160-1463-1-ND - Cut Tape (CT) 160-1463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C930KRKT |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $1.04400 | $10.44 |
| 100 | $0.72860 | $72.86 |
| 500 | $0.58088 | $290.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.50675 | $760.12 |
| 3,000 | $0.46868 | $1,406.04 |
| 4,500 | $0.44910 | $2,020.95 |
| 7,500 | $0.42691 | $3,201.83 |
| 10,500 | $0.41368 | $4,343.64 |
| 15,000 | $0.40076 | $6,011.40 |
| 37,500 | $0.37217 | $13,956.38 |
| 75,000 | $0.35433 | $26,574.75 |
| 150,000 | $0.33923 | $50,884.50 |









