


LTST-C930KAKT | |
|---|---|
DigiKey Part Number | 160-1461-2-ND - Tape & Reel (TR) 160-1461-1-ND - Cut Tape (CT) 160-1461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C930KAKT |
Description | LED RED ORANGE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red-Orange 615nm LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 621nm | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.37900 | $13.79 |
| 100 | $0.96600 | $96.60 |
| 500 | $0.77686 | $388.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.68189 | $1,022.84 |
| 3,000 | $0.63326 | $1,899.78 |
| 4,500 | $0.60826 | $2,737.17 |
| 7,500 | $0.57997 | $4,349.77 |
| 10,500 | $0.56311 | $5,912.65 |
| 15,000 | $0.54664 | $8,199.60 |
| 37,500 | $0.51023 | $19,133.62 |
| 75,000 | $0.48753 | $36,564.75 |
| 150,000 | $0.46833 | $70,249.50 |

