


LTST-C195KRKSKT | |
---|---|
DigiKey Part Number | 160-LTST-C195KRKSKTTR-ND - Tape & Reel (TR) 160-LTST-C195KRKSKTCT-ND - Cut Tape (CT) 160-LTST-C195KRKSKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C195KRKSKT |
Description | LED RED/YLW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 631nm Red, 589nm Yellow LED Indication - Discrete 2V Red, 2V Yellow 0605 (1613 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm Red, 591nm Yellow | |
Features | - | |
Package / Case | 0605 (1613 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.48600 | $14.86 |
100 | $1.04360 | $104.36 |
500 | $0.84130 | $420.65 |
1,000 | $0.77422 | $774.22 |
2,000 | $0.71703 | $1,434.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.66838 | $2,673.52 |
8,000 | $0.62702 | $5,016.16 |
12,000 | $0.60579 | $7,269.48 |
20,000 | $0.58180 | $11,636.00 |
28,000 | $0.56752 | $15,890.56 |
40,000 | $0.55358 | $22,143.20 |
100,000 | $0.52281 | $52,281.00 |