LTR-536AD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 304
Unit Price: $8.89000
Datasheet
MFG_LTR-536AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR-536AD

DigiKey Part Number
LTR-536AD-ND
Manufacturer
Manufacturer Product Number
LTR-536AD
Description
SENSOR PHOTODIODE 900NM RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Photodiode 900nm 50ns Radial, Side View
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
900nm
Color - Enhanced
-
Spectral Range
-
Diode Type
-
Responsivity @ nm
-
Response Time
50ns
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Dark (Typ)
30nA (Max)
Active Area
-
Viewing Angle
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial, Side View
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$3.09522$6,190.44