LTP-3786 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTP-3784G

DigiKey Part Number
160-1012-ND
Manufacturer
Manufacturer Product Number
LTP-3784G
Description
DISP 14SEG 0.54" DBL GRN 18DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 14-Segment, Alphanumeric 2 Character Common Cathode 2.1V 20mA 0.833" H x 0.989" W x 0.307" D (21.15mm x 25.12mm x 7.80mm) 18-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
2
Size / Dimension
0.833" H x 0.989" W x 0.307" D (21.15mm x 25.12mm x 7.80mm)
Digit/Alpha Size
0.54" (13.72mm)
Display Type
14-Segment, Alphanumeric
Common Pin
Common Cathode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
2.3mcd
Wavelength - Peak
565nm
Power Dissipation (Max)
75mW
Package / Case
18-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,472
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$31.94000$31.94
20$21.70350$434.07
100$18.50390$1,850.39
500$16.31534$8,157.67
1,000$15.60334$15,603.34
2,000$15.00097$30,001.94
5,000$14.34487$71,724.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.