Display Modules - LED Character and Numeric Red 7-Segment 4 Character Serial Input 0.4mA 0.803" H x 1.591" W x 0.201" D (20.40mm x 40.40mm x 5.10mm) 9-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTM-8328PKR-04

DigiKey Part Number
160-1979-5-ND
Manufacturer
Manufacturer Product Number
LTM-8328PKR-04
Description
DISPLAY 7-SEG 0.3" QUAD RED 9SIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 4 Character Serial Input 0.4mA 0.803" H x 1.591" W x 0.201" D (20.40mm x 40.40mm x 5.10mm) 9-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Characters
4
Size / Dimension
0.803" H x 1.591" W x 0.201" D (20.40mm x 40.40mm x 5.10mm)
Digit/Alpha Size
0.30" (7.62mm)
Display Type
7-Segment
Common Pin
Serial Input
Color
Red
Voltage - Forward (Vf) (Typ)
-
Current - Test
0.4mA
Millicandela Rating
0.16mcd
Wavelength - Peak
697nm
Power Dissipation (Max)
335mW
Package / Case
9-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.