
LTM-8328GKR-04 | |
|---|---|
DigiKey Part Number | LTM-8328GKR-04-ND |
Manufacturer | |
Manufacturer Product Number | LTM-8328GKR-04 |
Description | LED 4 DIGIT 7 SEGMENT GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 4 Character Universal 8.5mA 0.803" H x 1.591" W x 0.201" D (20.40mm x 40.40mm x 5.10mm) 9-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.803" H x 1.591" W x 0.201" D (20.40mm x 40.40mm x 5.10mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Universal | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | 8.5mA | |
Millicandela Rating | 0.22mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 335mW | |
Package / Case | 9-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.31000 | $81.31 |
| 90 | $51.52689 | $4,637.42 |
| 180 | $49.15178 | $8,847.32 |
| 540 | $46.11241 | $24,900.70 |
| 1,080 | $44.57088 | $48,136.55 |

