
LTLMR4TGY13DA | |
|---|---|
DigiKey Part Number | 160-LTLMR4TGY13DATR-ND - Tape & Reel (TR) 160-LTLMR4TGY13DACT-ND - Cut Tape (CT) 160-LTLMR4TGY13DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTLMR4TGY13DA |
Description | LED GREEN DIFFUSED SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 529nm LED Indication - Discrete 3V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 4.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.26585 | $3,265.85 |
| 2,000 | $3.08420 | $6,168.40 |
| 3,000 | $2.99107 | $8,973.21 |
| 5,000 | $2.88586 | $14,429.30 |
| 7,000 | $2.82330 | $19,763.10 |
| 10,000 | $2.76226 | $27,622.60 |
| 25,000 | $2.62759 | $65,689.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.30000 | $9.30 |
| 10 | $5.71100 | $57.11 |
| 100 | $3.90060 | $390.06 |
| 500 | $3.19078 | $1,595.39 |

