LTL2P3KSK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $1.70117
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.64841
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $1.68679
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $1.88963
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $2.15657
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.92956

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $1.99077
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $2.00882
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $2.00882
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $2.00882
Datasheet

Similar


Broadcom Limited
In Stock: 14,815
Unit Price: $6.26000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $1.41557
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $1.28024
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL2P3KSK

DigiKey Part Number
LTL2P3KSK-ND
Manufacturer
Manufacturer Product Number
LTL2P3KSK
Description
LED YELLOW CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Yellow 587nm LED Indication - Discrete 2.05V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
20mA
Viewing Angle
22°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
588nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes