7343-2UYC/S400-A9 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 4,023
Unit Price: $3.87000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 5,748
Unit Price: $3.87000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7343-2UYC/S400-A9

DigiKey Part Number
7343-2UYC/S400-A9-ND
Manufacturer
Manufacturer Product Number
7343-2UYC/S400-A9
Description
LED YELLOW CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,500$1.99077$2,986.15