
TLCY5200 | |
---|---|
DigiKey Part Number | TLCY5200-ND |
Manufacturer | |
Manufacturer Product Number | TLCY5200 |
Description | LED YELLOW CLEAR 5MM T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLCY5200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 50mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 593nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 12.40mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $2.65900 | $26.59 |
100 | $1.90080 | $190.08 |
500 | $1.56062 | $780.31 |
1,000 | $1.44859 | $1,448.59 |
4,000 | $1.27220 | $5,088.80 |
8,000 | $1.20347 | $9,627.76 |
12,000 | $1.16822 | $14,018.64 |
28,000 | $1.10475 | $30,933.00 |