Similar

LTL-4253-R1 | |
|---|---|
DigiKey Part Number  | 160-1055-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LTL-4253-R1  | 
Description  | LED YELLOW DIFFUSED T/H  | 
Customer Reference  | |
Detailed Description  | Yellow 588nm LED Indication - Discrete Radial  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Color  | ||
Configuration  | Standard  | |
Lens Color  | Yellow  | |
Lens Transparency  | Diffused  | |
Millicandela Rating  | ||
Lens Style  | Round with Domed Top  | |
Lens Size  | 5.00mm Dia  | |
Voltage - Forward (Vf) (Typ)  | -  | |
Current - Test  | 12mA  | |
Viewing Angle  | 36°  | |
Mounting Type  | ||
Wavelength - Dominant  | ||
Wavelength - Peak  | 585nm  | |
Features  | -  | |
Package / Case  | Radial  | |
Supplier Device Package  | -  | |
Size / Dimension  | -  | |
Height (Max)  | 8.60mm  | |
Base Product Number  | 


