
LTL-1CHAE | |
|---|---|
DigiKey Part Number | 160-1941-ND |
Manufacturer | |
Manufacturer Product Number | LTL-1CHAE |
Description | LED AMBER CLEAR T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amber 602nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Amber | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 45° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 5.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.94200 | $19.42 |
| 100 | $1.37470 | $137.47 |
| 500 | $1.11772 | $558.86 |
| 1,000 | $1.03278 | $1,032.78 |
| 2,000 | $0.96046 | $1,920.92 |
| 5,000 | $0.88118 | $4,405.90 |
| 10,000 | $0.83164 | $8,316.40 |
| 25,000 | $0.77751 | $19,437.75 |


