cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-10224W

DigiKey Part Number
LTL-10224W-ND
Manufacturer
Manufacturer Product Number
LTL-10224W
Description
LED RED CLEAR T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red 623nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
4.75mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
-
Height (Max)
7.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.04300$10.43
100$0.72670$72.67
500$0.57936$289.68
1,000$0.53059$530.59
2,000$0.48884$977.68
5,000$0.44297$2,214.85
10,000$0.41424$4,142.40
25,000$0.38279$9,569.75
Manufacturers Standard Package