
LTE-C216R-14 | |
---|---|
DigiKey Part Number | 160-LTE-C216R-14TR-ND - Tape & Reel (TR) 160-LTE-C216R-14CT-ND - Cut Tape (CT) 160-LTE-C216R-14DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTE-C216R-14 |
Description | EMITTER IR 850NM 60MA 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.6V 60mA 4mW/sr @ 20mA 75° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 60mA | |
Radiant Intensity (Ie) Min @ If | 4mW/sr @ 20mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 75° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.67700 | $26.77 |
100 | $1.91560 | $191.56 |
500 | $1.57322 | $786.61 |
1,000 | $1.46041 | $1,460.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.31516 | $3,945.48 |
6,000 | $1.24111 | $7,446.66 |
9,000 | $1.20313 | $10,828.17 |
15,000 | $1.16024 | $17,403.60 |
21,000 | $1.13472 | $23,829.12 |
30,000 | $1.10983 | $33,294.90 |
75,000 | $1.05491 | $79,118.25 |