
LTE-302-M-002 | |
---|---|
DigiKey Part Number | 160-LTE-302-M-002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTE-302-M-002 |
Description | PT/IR LTE-302-M-002 IR SIDE LOOK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 40° |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.81857 | $3,637.14 |