
4N28 | |
|---|---|
DigiKey Part Number | 4N28LT-ND |
Manufacturer | |
Manufacturer Product Number | 4N28 |
Description | OPTOISO 0.5KV TRANS W/BASE 8-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 500Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 500Vrms | |
Current Transfer Ratio (Min) | 10% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 100mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 500mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 65 | $1.63923 | $106.55 |
| 130 | $1.49046 | $193.76 |
| 520 | $1.25421 | $652.19 |
| 1,040 | $1.16125 | $1,207.70 |
| 2,015 | $1.08546 | $2,187.20 |
| 5,005 | $0.99870 | $4,998.49 |
| 10,010 | $0.94405 | $9,449.94 |
| 25,025 | $0.88438 | $22,131.61 |


