LTST-C150CKT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 32,848
Unit Price: $1.48000
Datasheet

Similar


Kingbright
In Stock: 5,794
Unit Price: $2.14000
Datasheet

Similar


Bivar Inc.
In Stock: 4,725
Unit Price: $5.10000
Datasheet

Similar


Bivar Inc.
In Stock: 2,658
Unit Price: $5.10000
Datasheet

Similar


Bivar Inc.
In Stock: 1,880
Unit Price: $5.10000
Datasheet

Similar


Bivar Inc.
In Stock: 0
Unit Price: $2.01345
Datasheet

Similar


Bivar Inc.
In Stock: 0
Unit Price: $2.79909
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 55,425
Unit Price: $1.81000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 224,031
Unit Price: $2.06000
Datasheet
Red 638nm LED Indication - Discrete 1.8V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 638nm LED Indication - Discrete 1.8V 1206 (3216 Metric)
1206 (3216 Metric)

LTST-C150CKT

DigiKey Part Number
160-1167-2-ND - Tape & Reel (TR)
160-1167-1-ND - Cut Tape (CT)
160-1167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C150CKT
Description
LED RED CLEAR 1206 SMD
Customer Reference
Detailed Description
Red 638nm LED Indication - Discrete 1.8V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.06mm x 1.60mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
660nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes