Image for LTST-C150KDKT-10A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTST-C150KDKT-10A

DigiKey Part Number
160-LTST-C150KDKT-10ATR-ND - Tape & Reel (TR)
160-LTST-C150KDKT-10ACT-ND - Cut Tape (CT)
160-LTST-C150KDKT-10ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C150KDKT-10A
Description
LED CHIP LTST-C150 1206 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Indication - Discrete
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
-
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
-
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,530
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.11000$11.10
100$0.77200$77.20
500$0.61612$308.06
1,000$0.56432$564.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.49726$1,491.78
6,000$0.46295$2,777.70
9,000$0.44531$4,007.79
15,000$0.42536$6,380.40
21,000$0.41347$8,682.87
30,000$0.40187$12,056.10
Manufacturers Standard Package