LUB-C121D-007-J-19
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LUB-C121D-007-J-19

DigiKey Part Number
5149-LUB-C121D-007-J-19TR-ND - Tape & Reel (TR)
5149-LUB-C121D-007-J-19CT-ND - Cut Tape (CT)
5149-LUB-C121D-007-J-19DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LUB-C121D-007-J-19
Description
USB 3.2 GEN2 TYPE C 24P VERT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linkplex
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
20VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold, Tin
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.40000$8.40
10$7.12200$71.22
25$6.67040$166.76
50$6.35220$317.61
100$6.04870$604.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450$5.43900$2,447.55
900$5.17929$4,661.36
1,350$5.03325$6,794.89
2,250$4.85507$10,923.91
3,150$4.74118$14,934.72
4,500$4.62342$20,805.39
11,250$4.33420$48,759.75
Manufacturers Standard Package