LT3099ADE#TRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4364IDE-1#TRPBF

DigiKey Part Number
505-LTC4364IDE-1#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4364IDE-1#TRPBFCT-ND - Cut Tape (CT)
505-LTC4364IDE-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4364IDE-1#TRPBF
Description
SURGE STOPPER W/DIODE 14DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Adjustable External Switch 14-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4364IDE-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
Adjustable
Technology
External Switch
Number of Circuits
1
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-DFN (4x3)
Voltage - Working
4 ~ 80V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,305
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$98.88000$98.88
10$67.95200$679.52
25$59.89320$1,497.33
100$50.78010$5,078.01
250$48.33912$12,084.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$48.33911$120,847.77
Manufacturers Standard Package