12 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 DFN
Introducing Power by Linear

LTC3854EDDB#TRMPBF

DigiKey Part Number
505-LTC3854EDDB#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC3854EDDB#TRMPBFCT-ND - Cut Tape (CT)
505-LTC3854EDDB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3854EDDB#TRMPBF
Description
IC REG CTRLR BUCK 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 12-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC3854EDDB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 38V
Frequency - Switching
400kHz
Duty Cycle (Max)
98%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$52.21000$52.21
10$34.51000$345.10
25$29.89280$747.32
100$24.66970$2,466.97
250$22.10464$5,526.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$20.52678$10,263.39
1,000$20.39625$20,396.25
Manufacturers Standard Package