


LTC3643IUDD#PBF | |
---|---|
DigiKey Part Number | 505-LTC3643IUDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3643IUDD#PBF |
Description | IC REG BUCK BOOST ADJ 2A 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3643IUDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (3x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $100.76000 | $100.76 |
10 | $70.03000 | $700.30 |
73 | $61.32836 | $4,476.97 |