


LTC3542EDC#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3542EDC#TRMPBFTR-ND - Tape & Reel (TR) LTC3542EDC#TRMPBFCT-ND - Cut Tape (CT) LTC3542EDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3542EDC#TRMPBF |
Description | IC REG BUCK ADJ 500MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 500mA 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3542EDC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.32000 | $51.32 |
| 10 | $33.85000 | $338.50 |
| 25 | $29.30200 | $732.55 |
| 100 | $24.16140 | $2,416.14 |
| 250 | $21.63764 | $5,409.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $20.08542 | $10,042.71 |
| 1,000 | $19.88634 | $19,886.34 |

