


LTC3525ESC6-5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3525ESC6-5#TRMPBFTR-ND - Tape & Reel (TR) LTC3525ESC6-5#TRMPBFCT-ND - Cut Tape (CT) LTC3525ESC6-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3525ESC6-5#TRMPBF |
Description | IC REG BOOST 5V 175MA SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 175mA 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3525ESC6-5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.07000 | $55.07 |
| 10 | $36.50100 | $365.01 |
| 25 | $31.65840 | $791.46 |
| 100 | $26.18470 | $2,618.47 |
| 250 | $23.49744 | $5,874.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $21.92596 | $10,962.98 |


