



LTC3251EMSE-1.5#PBF | |
|---|---|
DigiKey Part Number  | LTC3251EMSE-1.5#PBF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LTC3251EMSE-1.5#PBF  | 
Description  | IC REG CHARGE PUMP 1.5V 10MSOP  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Charge Pump Switching Regulator IC Positive Fixed 1.5V 1 Output 500mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LTC3251EMSE-1.5#PBF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Function  | Step-Down  | |
Output Configuration  | Positive  | |
Topology  | ||
Output Type  | ||
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 2.7V  | |
Voltage - Input (Max)  | 5.5V  | |
Voltage - Output (Min/Fixed)  | ||
Voltage - Output (Max)  | -  | |
Current - Output  | ||
Frequency - Switching  | 1MHz ~ 1.6MHz  | |
Synchronous Rectifier  | No  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 10-MSOP-EP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $63.31000 | $63.31 | 
| 10 | $42.31000 | $423.10 | 
| 50 | $33.46940 | $1,673.47 | 
| 100 | $30.64900 | $3,064.90 | 
| 250 | $27.61164 | $6,902.91 | 
| 500 | $26.51512 | $13,257.56 | 


