


LTC2450CDC-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2450CDC-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2450CDC-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2450CDC-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2450CDC-1#TRMPBF |
Description | IC ADC 16BIT SIGMA-DELTA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2450CDC-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 30 | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.55000 | $40.55 |
| 10 | $26.39300 | $263.93 |
| 25 | $22.70680 | $567.67 |
| 100 | $18.53770 | $1,853.77 |
| 250 | $16.48996 | $4,122.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.23028 | $7,615.14 |
| 1,000 | $14.37936 | $14,379.36 |









