


LTC1487CN8#PBF | |
|---|---|
DigiKey Part Number  | LTC1487CN8#PBF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LTC1487CN8#PBF  | 
Description  | IC TRANSCEIVER HALF 1/1 8PDIP  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 1/1 Transceiver Half RS422, RS485 8-PDIP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LTC1487CN8#PBF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Type  | Transceiver  | |
Protocol  | RS422, RS485  | |
Number of Drivers/Receivers  | 1/1  | |
Duplex  | Half  | |
Receiver Hysteresis  | 45 mV  | |
Data Rate  | 250kbps  | |
Voltage - Supply  | 4.75V ~ 5.25V  | |
Operating Temperature  | 0°C ~ 70°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | 8-DIP (0.300", 7.62mm)  | |
Supplier Device Package  | 8-PDIP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $49.52000 | $49.52 | 
| 10 | $32.63400 | $326.34 | 
| 50 | $25.51320 | $1,275.66 | 
| 100 | $23.24110 | $2,324.11 | 
| 250 | $20.79340 | $5,198.35 | 
| 500 | $19.28768 | $9,643.84 | 
| 1,000 | $18.96851 | $18,968.51 | 

