


LTC1291DCN8#PBF | |
|---|---|
DigiKey Part Number  | LTC1291DCN8#PBF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LTC1291DCN8#PBF  | 
Description  | IC DAS 12BIT 8DIP  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | Data Acquisition System (DAS) 12 b Serial, Parallel 8-PDIP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LTC1291DCN8#PBF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Type  | Data Acquisition System (DAS)  | |
Number of Channels  | 2  | |
Resolution (Bits)  | 12 b  | |
Sampling Rate (Per Second)  | -  | |
Data Interface  | Serial, Parallel  | |
Voltage Supply Source  | Single Supply  | |
Voltage - Supply  | 5V  | |
Operating Temperature  | 0°C ~ 70°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | 8-DIP (0.300", 7.62mm)  | |
Supplier Device Package  | 8-PDIP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $224.93000 | $224.93 | 
| 10 | $163.11300 | $1,631.13 | 
| 50 | $141.55000 | $7,077.50 | 

