


LT5511EFE#PBF | |
---|---|
DigiKey Part Number | LT5511EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5511EFE#PBF |
Description | IC MIXER 10MHZ-3GHZ UP 16TSSOP |
Customer Reference | |
Detailed Description | RF Mixer IC CATV Up Converter 10MHz ~ 3GHz 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT5511EFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
RF Type | CATV | |
Frequency | 10MHz ~ 3GHz | |
Number of Mixers | 1 | |
Gain | 0dB | |
Noise Figure | 15dB | |
Secondary Attributes | Up Converter | |
Current - Supply | 65mA | |
Voltage - Supply | 4V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |