8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT5400BCMS8E-1#PBF

DigiKey Part Number
LT5400BCMS8E-1#PBF-ND
Manufacturer
Manufacturer Product Number
LT5400BCMS8E-1#PBF
Description
RES ARRAY 4 RES 10K OHM 8TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10k Ohm ±15% 800mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT5400BCMS8E-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±15%
Number of Resistors
4
Resistor Matching Ratio
±0.025%
Resistor-Ratio-Drift
±0.2ppm/°C
Number of Pins
8
Power Per Element
800mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,461
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$106.99000$106.99
10$74.62200$746.22
25$65.85880$1,646.47
50$60.37720$3,018.86
100$55.71900$5,571.90
250$50.61916$12,654.79
500$47.42986$23,714.93
1,000$44.72187$44,721.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.