


LT3693IMSE#PBF | |
---|---|
DigiKey Part Number | LT3693IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3693IMSE#PBF |
Description | IC REG BUCK ADJ 3.5A 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 3.5A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3693IMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 230kHz ~ 2.45MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $112.98000 | $112.98 |
10 | $78.31600 | $783.16 |
50 | $63.71660 | $3,185.83 |
100 | $59.05940 | $5,905.94 |
250 | $57.69340 | $14,423.35 |