


LT3487EDD#TRPBF | |
|---|---|
DigiKey Part Number | LT3487EDD#TRPBFTR-ND - Tape & Reel (TR) LT3487EDD#TRPBFCT-ND - Cut Tape (CT) LT3487EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3487EDD#TRPBF |
Description | IC REG BST CHG PUMP ADJ DL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Charge Pump, Cuk Switching Regulator IC Positive and Negative (Dual Rail) Adjustable 1.23V 2 Output 750mA (Switch), 900mA (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3487EDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive and Negative (Dual Rail) | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.49000 | $66.49 |
| 10 | $44.57800 | $445.78 |
| 25 | $38.86720 | $971.68 |
| 100 | $32.40560 | $3,240.56 |
| 250 | $29.23388 | $7,308.47 |
| 500 | $28.35078 | $14,175.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $28.35079 | $70,876.98 |












