

DC515A | |
---|---|
DigiKey Part Number | DC515A-ND |
Manufacturer | |
Manufacturer Product Number | DC515A |
Description | EVAL BOARD FOR LT1373 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1373 - CCFL Backlight Controller Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Opto/Lighting | |
Function | CCFL Backlight Controller | |
Embedded | - | |
Utilized IC / Part | LT1373 | |
Primary Attributes | - | |
Secondary Attributes | Overvoltage Protection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,493.37000 | $1,493.37 |