
SST4393 SOT-23 3L ROHS | |
---|---|
DigiKey Part Number | 4004-SST4393SOT-233LROHSTR-ND - Tape & Reel (TR) 4004-SST4393SOT-233LROHSCT-ND - Cut Tape (CT) 4004-SST4393SOT-233LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST4393 SOT-23 3L ROHS |
Description | JFET N-CH 40V SOT23-3 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Input Capacitance (Ciss) (Max) @ Vds | 13pF @ 20V | |
Resistance - RDS(On) | 100 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.39000 | $35.39 |
10 | $23.34400 | $233.44 |
100 | $16.48280 | $1,648.28 |
500 | $15.07540 | $7,537.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $13.10476 | $39,314.28 |