
2N5115 TO-18 3L | |
|---|---|
DigiKey Part Number | 4004-2N5115TO-183L-ND |
Manufacturer | |
Manufacturer Product Number | 2N5115 TO-18 3L |
Description | JFET P-CH 30V TO18-3 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | JFET P-Channel 30 V 500 mW Through Hole TO-18-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | P-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Input Capacitance (Ciss) (Max) @ Vds | 25pF @ 15V | |
Resistance - RDS(On) | 100 Ohms | |
Power - Max | 500 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.02000 | $65.02 |
| 10 | $44.21900 | $442.19 |
| 100 | $32.43250 | $3,243.25 |
| 500 | $27.84088 | $13,920.44 |


