2N4118A TO-72 4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4118A TO-72 4L ROHS

DigiKey Part Number
4004-2N4118ATO-724LROHS-ND
Manufacturer
Manufacturer Product Number
2N4118A TO-72 4L ROHS
Description
JFET N-CH 40V TO72-4
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
JFET N-Channel 40 V 300 mW Through Hole TO-72-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Integrated Systems, Inc.
Series
Packaging
Bulk
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
80 µA @ 10 V
Voltage - Cutoff (VGS off) @ Id
1 V @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
3pF @ 10V
Power - Max
300 mW
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-206AF, TO-72-4 Metal Can
Supplier Device Package
TO-72-4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 728
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$59.80000$59.80
10$40.44200$404.42
100$29.50850$2,950.85
500$24.88342$12,441.71
Manufacturers Standard Package