PM35S-075-038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM42L-075-055

DigiKey Part Number
2090-PM42L-075-055-ND
Manufacturer
Manufacturer Product Number
PM42L-075-055
Description
PERMANENT MAGNET STEPPER MOTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Frame Size 48.0 Step 0.55 A 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
-
Coil Type
Bipolar
Voltage - Rated
24VDC
Current Rating (Amps)
0.55 A
Steps per Revolution
48.0
Step Angle
7.5°
Accuracy
-
Torque - Holding (oz-in / mNm)
13.2 / 93.21
Size / Dimension
Round - 1.650" Dia (42.00mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
0.394" (10.00mm)
Mounting Hole Spacing
1.949" (49.50mm)
Termination Style
Wire Leads with Connector
Operating Temperature
-20°C ~ 50°C
Coil Resistance
7 Ohms
Features
-
Rotor Inertia
11.6gcm²
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$309.78000$309.78
5$284.68200$1,423.41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.