
PM25L-075-047 | |
|---|---|
DigiKey Part Number | 2090-PM25L-075-047-ND |
Manufacturer | |
Manufacturer Product Number | PM25L-075-047 |
Description | PERMANENT MAGNET STEPPER MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 48.0 Step 0.47 A 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 0.47 A | |
Steps per Revolution | 48.0 | |
Step Angle | 7.5° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 3.47 / 24.51 | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.394" (10.00mm) | |
Mounting Hole Spacing | 1.260" (32.00mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 8 Ohms | |
Features | - | |
Rotor Inertia | 0.85g-cm² | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $235.86000 | $235.86 |
| 5 | $216.77200 | $1,083.86 |
| 24 | $199.64542 | $4,791.49 |
| 48 | $192.51688 | $9,240.81 |
| 72 | $188.46250 | $13,569.30 |
| 120 | $183.47717 | $22,017.26 |
| 264 | $176.04034 | $46,474.65 |



