
UM-80/C/T | |
---|---|
DigiKey Part Number | 2416-UM-80/C/T-ND |
Manufacturer | |
Manufacturer Product Number | UM-80/C/T |
Description | USB PWR ON TOUCH SCRN 8" TFT LCD |
Customer Reference | |
Detailed Description | 8.00" (203.20mm) Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Dot Pixels | 800 x 600 | |
Diagonal Screen Size | 8.00" (203.20mm) | |
Backlight | LED | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,399.78000 | $1,399.78 |