RM-7029S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-7029S

DigiKey Part Number
2416-RM-7029S-ND
Manufacturer
Manufacturer Product Number
RM-7029S
Description
DUAL 7 INCH 3RU RACKMOUNT SDI MO
Customer Reference
Detailed Description
7.00" (177.80mm) HDMI, LAN, SDI Monitor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lilliput Electronics (USA) Inc.
Series
Packaging
Retail Package
Part Status
Active
Touchscreen
-
Interface
HDMI, LAN, SDI
Dot Pixels
1920 x 1200
Diagonal Screen Size
7.00" (177.80mm)
Backlight
LED
Graphics Color
-
Display Mode
-
Display Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Lilliput Electronics USA Inc.
A separate $240.87 flat rate shipping fee will apply
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$5,438.22000$5,438.22
5$5,204.82000$26,024.10