IPXSM66AL-(I-PEX-P-N-20279-001E-03)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPXSM66AL (I-PEX P/N 20279-001E-03)

DigiKey Part Number
2868-IPXSM66AL(I-PEXP/N20279-001E-03)-ND
Manufacturer
Manufacturer Product Number
IPXSM66AL (I-PEX P/N 20279-001E-03)
Description
I-PEX (MHF1) SMD RECEPTACLE
Customer Reference
Detailed Description
I-PEX MHFI Connector Receptacle 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Connector Style
Connector Type
Receptacle
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
White
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
-
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 90°C
Mating Cycles
30
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Lighthorse Technologies Inc.
A separate $699.30 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.