
LNA01006000AG-1 | |
|---|---|
DigiKey Part Number | 6167-LNA01006000AG-1-ND |
Manufacturer | |
Manufacturer Product Number | LNA01006000AG-1 |
Description | 100MHz-6GHz Low Noise Amplifier |
Customer Reference | |
Detailed Description | RF Amplifier IC 100MHz ~ 6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LiConn, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 100MHz ~ 6GHz | |
P1dB | 15dBm | |
Gain | 14dB | |
Noise Figure | 1.1dB | |
Voltage - Supply | 5V | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,149.96000 | $1,149.96 |
| 20 | $1,111.11000 | $22,222.20 |
| 50 | $1,072.26000 | $53,613.00 |


