
FC5MC1032G-I | |
|---|---|
DigiKey Part Number | 5110-FC5MC1032G-I-ND |
Manufacturer | |
Manufacturer Product Number | FC5MC1032G-I |
Description | MEM CARD MICROSD 32GB FLASH NAND |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB FLASH - NAND |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lexar Enterprise | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 32GB | |
Technology | FLASH - NAND | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.72000 | $90.72 |
| 10 | $84.26100 | $842.61 |
| 25 | $81.66640 | $2,041.66 |
| 50 | $79.70700 | $3,985.35 |
| 120 | $77.25350 | $9,270.42 |
| 360 | $74.21992 | $26,719.17 |
| 600 | $72.83392 | $43,700.35 |
| 1,080 | $71.26156 | $76,962.48 |










