
MICRO-SD-32GB-CLASS10 | |
|---|---|
DigiKey Part Number | 1188-MICRO-SD-32GB-CLASS10-ND |
Manufacturer | |
Manufacturer Product Number | MICRO-SD-32GB-CLASS10 |
Description | MEM CARD MICROSD 32GB CLASS 10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB Class 10 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 32GB | |
Speed | Class 10 | |
Technology | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.20000 | $120.20 |











