cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLG.M0.4ZL.L

DigiKey Part Number
PLG.M0.4ZL.L-ND
Manufacturer
Manufacturer Product Number
PLG.M0.4ZL.L
Description
CONN FMALE INSERT 4P SOLDER CUP
Customer Reference
Detailed Description
4 Position Circular Connector Insert, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M04
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
Solder Cup
Fastening Type
-
Orientation
G
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Insert Only, Requires Shell
Shielding
Current Rating (Amps)
8A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Automotive, Industrial, Medical, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.